PVA6RP24211

E-Switch
612-PVA6RP24211
PVA6RP24211

Mfr.:

Description:
Pushbutton Switches - Board Mount Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
36 VDC
18.5 mm
Standard Switches
1000000 Cycle
- 20 C
+ 70 C
PVA6
Bulk
Actuator: Round
Brand: E-Switch
Contact Form: SPST
Contact Plating: Silver
Current Rating: 2 A
Illuminated: Illuminated
Illumination Colour: Red
IP Rating: IP67
Lamp Type: LED
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Switch Function: OFF - (ON)
Termination Style: Solder Lug
Tradename: PV Anti-Vandal
Type: Anti-Vandal
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
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVA6L Anti-Vandal Switches

E-Switch PVA6L Anti-Vandal Switches are IP67-rated Single Pole Single Throw (SPST) switches with multicolor LED options and ring illumination. These PVA6L switches are available in black or clear anodized housings and offer a long life expectancy. The switches operate within a -20°C to +70°C temperature range and possess a 100,000 cycle electrical/mechanical life. Applications include kiosks, medical equipment, security devices, industrial controls, and other designs that require vandal resistance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 120   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 1.071,60 €
8,52 € 2.385,60 €
8,30 € 4.316,00 €
8,09 € 8.090,00 €

Similar Products