LB22F2HQ6514

E-Switch
612-LB22F2HQ6514
LB22F2HQ6514

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 3A 250VAC, DPDT On-(On), Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,07 € 10,07 €
8,69 € 86,90 €
8,13 € 227,64 €
7,66 € 428,96 €
7,45 € 834,40 €
7,06 € 1.779,12 €
6,75 € 3.402,00 €
6,45 € 6.501,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LB22
Standard Switches
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
Red
Round, Flat
3 A
250 VAC
IP65
Solder Lug
Silver
Silver
Tray
Brand: E-Switch
Diameter: 25 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 28
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

LB22 Pushbutton Switches

E-Switch LB22 Pushbutton Switches are single-pole or double-pole pushbuttons with an electrical rating of 3A at 250VAC and an electrical life of 50,000 cycles. The E-Switch LB22 Pushbutton Switches provide users with multiple color options and multiple cap color and style options. These latching or momentary switches are IP65 rated and ideal for use in audio/visual, consumer electronics, vending machines, kiosks, instrumentation, and medical equipment.