KC-58-A-30.0-01-N-P-S

E-Switch
612-KC58A30.001NPS
KC-58-A-30.0-01-N-P-S

Mfr.:

Description:
Rotary Switches 1 POLE 4 POS ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.428

Stock:
4.428 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,09 € 7,09 €
6,37 € 63,70 €
6,08 € 152,00 €
5,59 € 559,00 €
5,29 € 1.221,99 €
4,89 € 2.259,18 €
4,66 € 5.382,30 €
4,52 € 11.485,32 €
5.082 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 Deck
1 Pole
350 mA
125 VAC
30 deg
Non-Shorting
Solder Pin
Nickel
Flatted
KC
Brand: E-Switch
Product Type: Rotary Switches
Factory Pack Quantity: 231
Subcategory: Switches
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH