EGL2290RG

E-Switch
612-EGL2290RG
EGL2290RG

Mfr.:

Description:
Slide Switches .3A 6VDC RedGrn LED 200gf DPDT SMT
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
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
2,31 € 3.465,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Illuminated
Red, Green
LED
DPDT
ON - ON
300 mA
6 VDC
Solder Terminal
Slide
Surface Mount
EGL2290
Reel
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 2 mm
Type: Miniature Slide Switch
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
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EGL2290 Slide Switches

E-Switch EGL2290 Series Slide Switches saves space with a smaller profile and a smaller footprint. The DPDT switches feature an electrical rating of 0.3A, 6VDC and a robust operating temperature of -40°C to 85°C. The compact E-Switch EGL2290 series also features LED illumination with a variety of color choices, including Bi-color red / green.