800CSP1B5M1QEH

E-Switch
612-800CSP1B5M1QEH
800CSP1B5M1QEH

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPDT , On-On, Panel Mount, Rear, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,63 € 710,10 €
2,18 € 1.177,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
800C
Standard Switches
Subminiature
Non-Illuminated
SPDT
Panel Mount
ON - ON
Without Cap
3 A
28 VDC
120 VAC
PC Pin
Silver
Bulk
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 135
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99