100SP1K1B25M6QE

E-Switch
612-100SP1K1B25M6QE
100SP1K1B25M6QE

Mfr.:

Description:
Toggle Switches TOGGLE, 5A 120VAC/28VDC, SPDT On-On, Panel Mount, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,51 € 45,10 €
4,27 € 106,75 €
4,10 € 221,40 €
3,83 € 413,64 €
3,73 € 2.014,20 €
3,53 € 3.621,78 €
3,33 € 8.451,54 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
PCB Mount, Right Angle, Vertical
PC Pin
2 A, 5 A
120 VAC
28 VDC
1/4-40
Epoxy
Silver
100
Bulk
Actuator Length: 14.4 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Lever
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 54
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99