1004P4T1B1M1QEH

E-Switch
612-1004P4T1B1M1Q
1004P4T1B1M1QEH

Mfr.:

Description:
Toggle Switches 4PDT (ON) - OFF - (ON) SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Quantities greater than 143 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,06 € 10,06 €
8,71 € 87,10 €
8,29 € 207,25 €
7,86 € 377,28 €
7,59 € 728,64 €
7,12 € 2.050,56 €
5,99 € 3.162,72 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4PDT
(ON) - OFF - (ON)
Panel Mount
Solder Lug
5 A
120 VAC
28 VDC
1/4-40
Standard
Epoxy
Silver
100
Bulk
Actuator Length: 10.41 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 48
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99