EA eDIP128B-6LW

Display Visions
790-EDIP128B-6LW
EA eDIP128B-6LW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 128x64 Intl. Blue Neg White Bklght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,42 € 99,42 €
84,44 € 844,40 €
75,85 € 7.585,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
128 x 64
71.4 mm x 54.4 mm x 13.6 mm
I2C BUS, RS-232, or SPI BUS
LED, White
Without Touch Panel
Bulk
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: EDIP128B-6LW
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
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eDIP Graphic Displays

DISPLAY VISIONS eDIP graphic displays are equipped with industry-leading integrated intelligence, a variety of integrated fonts, and a range of sophisticated graphics functions. These display modules come ready to operate with an operating voltage of 5V, are controlled by RS-232, SPI, or I2C interfaces, and require no programming of character sets and graphics routines. These devices are available with an integrated touch panel and are equipped with LED lighting with adjustable dimming.