EA HMI028LM-32ATCS

Display Visions
790-EAHMI028LM32ATCS
EA HMI028LM-32ATCS

Mfr.:

Description:
Display Modules 2.8" Touch, Modbus RTU/TCP, LAN, WiFi and RS485

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,72 € 208,72 €
194,33 € 1.943,30 €
187,28 € 4.682,00 €
183,05 € 9.152,50 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Modules
RoHS:  
Modbus HMI
LCD Displays
2.8 in
RS485
Brand: Display Visions
Operating Supply Voltage: 5 V to 30 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: HMI-TFT
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
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA-HMI Modbus RTU/TCP Remote Displays

DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays offer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m2. These displays operate in slave mode and support fully definable display content, including text, pictures, values, bargraphs, and instrument graphics. The EA-HMI displays communicate via Modbus RTU and Modbus TCP, support up to 256 Modbus registers, and offer multiple interface options, including RS485, LAN, WiFi, and Modbus. These displays are available in wall-mount and panel-mount options and feature a 5V to 30V input voltage range. The EA-HMI displays utilize quick, tool‑free push‑in connection technology that simplifies commissioning and are compatible with more than 20 PLC models. These include Siemens Logo!, S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, and easyE4.