RBM2-10RAVR

Diptronics
113-RBM2-10RAVR
RBM2-10RAVR

Mfr.:

Description:
Coded Rotary Switches SMD 3X2 TERM 10 STEP CROSS HEAD ACT
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
4,72 € 4,72 €
3,94 € 197,00 €
3,58 € 358,00 €
Full Reel (Order in multiples of 450)
3,24 € 1.458,00 €
2,98 € 2.682,00 €
2,64 € 4.752,00 €
2,38 € 11.781,00 €
9.900 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Real
Cross Head
PCB Mount
SMD/SMT
Reel
Cut Tape
RB
Actuator Style: Cross Head
Brand: Diptronics
Current Rating: 150 mA
Dielectric Strength: 250 VAC
Height: 6.5 mm
Illuminated: Non-Illuminated
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 450
Subcategory: Switches
Terminal Arrangement: 3 x 2
Voltage Rating DC: 24 VDC
Width: 10 mm
Part # Aliases: 101-M2AR10-EV
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
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIPTRONICS