DTSM-63R-V-T/R

Diptronics
113-DTSM63RVTR
DTSM-63R-V-T/R

Mfr.:

Description:
Tactile Switches Surface Mounting Type 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.660

Stock:
10.660 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,298 € 14,90 €
0,271 € 27,10 €
Full Reel (Order in multiples of 700)
0,247 € 172,90 €
0,226 € 316,40 €
0,20 € 420,00 €
0,18 € 882,00 €
0,172 € 1.685,60 €
0,161 € 3.944,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Rectangular
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Red
Red
6 mm
6 mm
7 mm
DTSM -6
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTSM-6 SMT Tactile Switches

Diptronics DTSM-6 SMT Tactile Switches are 6x6mm surface mount type tact switches with optional ground pin. Diptronics DTSM-6 tact switches feature a 50mA, 12VDC contact rating and 100mΩ maximum contact resistance. These tactile switches are ideal for use in audio and office automation equipment, instrumentation, communication, and white goods.