DTSJW-69T-V-B

Diptronics
113-DTSJW-69T-V-B
DTSJW-69T-V-B

Mfr.:

Description:
Tactile Switches 6x6 360gf TRANSPARNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
360 gf
50 mA
12 VDC
No
SPST
J Form Lead
Transparent
Transparent
6.2 mm
6.2 mm
3.8 mm
DTSJW-6
500000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Travel: 0.6 mm
Part # Aliases: 101-TS6923T3604-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,477 € 23,85 €
0,433 € 32,48 €
0,394 € 206,85 €
0,362 € 380,10 €
0,321 € 650,03 €
0,288 € 1.447,20 €
0,275 € 2.763,75 €
0,258 € 6.462,90 €