DTSJW-67N-V-B

Diptronics
113-DTSJW-67N-V-B
DTSJW-67N-V-B

Mfr.:

Description:
Tactile Switches 6x6 180gf BROWN SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
180 gf
50 mA
12 VDC
No
SPST
J Form Lead
Brown
Brown
6.2 mm
6.2 mm
5.2 mm
DTSJW-6
500000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Travel: 0.45 mm
Part # Aliases: 101-TS6923T1805-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,505 € 25,25 €
0,458 € 34,35 €
0,416 € 218,40 €
0,384 € 403,20 €
0,339 € 686,48 €
0,305 € 1.532,63 €
0,291 € 2.924,55 €
0,273 € 6.838,65 €