DHNF-08-T-V

Diptronics
113-DHNF08TV
DHNF-08-T-V

Mfr.:

Description:
DIP Switches/SIP Switches Half Pitch Dip switch 1.6mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
DHNF
Brand: Diptronics
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 40
Subcategory: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DHN / DHNF 1.6mm Half-Pitch Type DIP Switches

Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 1000 operating life cycles. DHN and DHNF switches are designed for industrial control, automatic machine control, and electronic device applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2.080,00 €
1,84 € 3.680,00 €
1,66 € 8.300,00 €
10.000 Quote