TPSMA6L33A-AQ

Diotec Semiconductor
637-TPSMA6L33A-AQ
TPSMA6L33A-AQ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 22500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,085 € 1.912,50 €
0,065 € 2.925,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
33 V
SMD/SMT
53.3 V
36.7 V
DO-221AC-2
11.3 A
600 W
- 50 C
+ 150 C
TPSMA6L
AEC-Q101
Reel
Brand: Diotec Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TPSMA6L33A-AQ
Vf - Forward Voltage: 3.5 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TPSMA6L TVS Diodes

Diotec Semiconductor TPSMA6L Transient Voltage Suppressor (TVS) Diodes feature a low profile package and 600W peak pulse power (10µs/1000µs waveform). TPSMA6L diodes with the -AQ suffix are AEC-Q101 qualified. These TPSMA6L diodes feature a very fast response time and are compliant with RoHS, REACH, and conflict minerals. Diotec Semiconductor TPSMA6L TVS Diodes are suitable for over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.