SMZ7.5

Diotec Semiconductor
637-SMZ7.5
SMZ7.5

Mfr.:

Description:
Zener Diodes Zener, Melf, 7.5V, 2W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
7.5 V
SMD/SMT
DO-213AB
2 W
5 %
1 uA
1 Ohms
+ 150 C
Single
100 mA
Reel
Cut Tape
MouseReel
SMZ1-9
Brand: Diotec Semiconductor
Diameter: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SMZ7.5
Zener Current: 100 mA
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,238 € 2,38 €
0,143 € 14,30 €
0,141 € 70,50 €
0,137 € 137,00 €
0,121 € 302,50 €
Full Reel (Order in multiples of 5000)
0,114 € 570,00 €
0,098 € 980,00 €
0,096 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.