PPS5100

Diotec Semiconductor
637-PPS5100
PPS5100

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, TO-277B, 100V, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-277B
Single
Si
5 A
100 V
880 mV
150 A
15 uA
- 50 C
+ 150 C
PPH/L/S
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: PPS5100
Vr - Reverse Voltage: 100 V
Unit Weight: 188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.232

Stock:
2.232 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,349 € 3,49 €
0,21 € 21,00 €
0,194 € 97,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 5000)
0,129 € 645,00 €
0,123 € 1.230,00 €
0,121 € 3.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.