P6SMB200A

Diotec Semiconductor
637-P6SMB200A
P6SMB200A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SMB, 150C, 600W, 170V, Unidir

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
DO-214AA-2
2.2 A
600 W
- 50 C
+ 150 C
Brand: Diotec Semiconductor
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3 V
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
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
P6SMB200x SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor (TVS) Diodes feature 600W peak pulse power (10µs/1000µs waveform) and very fast response time. These diodes operate at a 5W steady-state power dissipation (TT = 75°C) and 100A peak forward surge current at 60Hz (8.3ms). The P6SMB200x suppressor diodes are available in uni- and bidirectional versions and are UL 94V-0 rated. These diodes are ideal for over-voltage protection, ESD protection, zener diodes, free‑wheeling diodes, and commercial and industrial‑grade applications.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,275 € 2,75 €
0,192 € 19,20 €
0,169 € 84,50 €
0,157 € 157,00 €
0,116 € 348,00 €
0,086 € 774,00 €
0,083 € 1.992,00 €
0,064 € 2.880,00 €