P2000GTL

Diotec Semiconductor
637-P2000GTL
P2000GTL

Mfr.:

Description:
Rectifiers Diode, P600, 400V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
400 V
20 A
Standard Recovery Rectifier
Single
1.1 V
500 A
10 uA
1.5 us
- 50 C
+ 175 C
P10/20/25
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P2000GTL
Unit Weight: 2,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,14 € 11,40 €
0,682 € 68,20 €
Full Ammo Pack (Order in multiples of 500)
0,675 € 337,50 €
0,654 € 654,00 €
0,578 € 1.445,00 €
0,544 € 2.720,00 €
0,469 € 4.690,00 €
0,459 € 11.475,00 €