LDI51-4.0EN

Diotec Semiconductor
637-LDI51-4.0EN
LDI51-4.0EN

Mfr.:

Description:
Linear Voltage Regulators SOT-23-5, 18V, 3.92V, 4.08V, 125C, 0.001mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1 Output
Positive
4 V
500 mA
Fixed
2.2 V
15 V
- 40 C
+ 125 C
1 uA
Reel
Cut Tape
Brand: Diotec Semiconductor
Line Regulation: 01. mV/mA
Load Regulation: 0.2 mV/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulator
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542399000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,273 € 2,73 €
0,163 € 16,30 €
0,162 € 81,00 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,131 € 786,00 €
0,113 € 1.017,00 €
0,11 € 2.640,00 €