DI038N04PQ2-AQ

Diotec Semiconductor
637-DI038N04PQ2-AQ
DI038N04PQ2-AQ

Mfr.:

Description:
MOSFETs MOSFET, PowerQFN 5x6, 45V, 38A, 150C, N, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,23 € 12,30 €
0,738 € 73,80 €
0,731 € 365,50 €
0,708 € 708,00 €
0,625 € 1.562,50 €
Full Reel (Order in multiples of 5000)
0,588 € 2.940,00 €
0,507 € 5.070,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerQFN 5x6
N-Channel
2 Channel
45 V
38 A
10 mOhms
- 20 V, 20 V
1.6 V
14 nC
- 55 C
+ 150 C
31 W
Enhancement
AEC-Q101
DI038N04PQ2-AQ
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Dual
Fall Time: 2 ns
Forward Transconductance - Min: 13 S
Product Type: MOSFETs
Rise Time: 30 ns
Series: DI0XX
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: Power MOSFET
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 47 ns
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541210095
ECCN:
EAR99

DIxxNxx-PQ N-Channel Power MOSFETs

Diotec Semiconductor DIxxNxx-PQ N-Channel Power MOSFETs are packaged in a compact 5mm x 6mm Power QFN package and operate in a -55°C to +150°C junction temperature range. At nominal 80A to 110A and 40V/60V/100V, these MOSFETs feature low on-state resistance, fast switching times, and low thermal resistance. The low gate threshold voltage allows for the logic level drive, while its very low gate charge and output charge reduce power losses and improve overall efficiency. Commercial, industrial, and automotive application uses include DC-DC converters, synchronous rectifiers, power tools, and more. The suffix -AQ stands for fully AEC-Q101 qualified parts.

Automotive Advanced Trench Technology MOSFETs

Diotec Semiconductor Automotive Advanced Trench Technology MOSFETs are AEC-Q101 qualified and leverage advanced trench technology, which enhances performance by providing fast switching times and low total gate charge. This results in improved efficiency and reduced power loss. The Diotec Automotive Advanced Trench Technology MOSFETs also feature low on-state resistance, which minimizes conduction losses and enhances overall system performance. These characteristics make the MOSFETs ideal for various automotive and industrial applications where reliability and efficiency are paramount.

DI038N04PQ2 Dual N-Channel Power MOSFETs

Diotec Semiconductor DI038N04PQ2 Dual N-Channel Power MOSFETs offer a low on-state resistance (10mΩ typical), a low gate charge, and fast switching times with an Avalanche rating (36mJ maximum single pulse). DI038N04PQ2 MOSFETs feature a 45V maximum drain-source voltage, 31W maximum power dissipation, and 830pF typical capacitance in a -50°C to +150°C junction temperature range. The Diotec Semiconductor DI038N04PQ2 Dual N-Channel Power MOSFETs are for DC-DC converters, power supplies, DC drives, and synchronous rectifiers.