BZT52B2V4

Diotec Semiconductor
637-BZT52B2V4
BZT52B2V4

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 2.4V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,10 € 1,00 €
0,083 € 8,30 €
0,066 € 33,00 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,044 € 132,00 €
0,028 € 252,00 €
0,023 € 1.035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
2.4 V
SMD/SMT
SOD-123F
500 mW
2 %
120 uA
100 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 120 uA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZT52B2V4
Width: 1.6 mm
Zener Current: 189 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

BZT5 Zener Diodes

Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.