B40S15A

Diotec Semiconductor
637-B40S15A
B40S15A

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 1.5A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SO-DIL-4
1.5 A
80 V
1.1 V
45 A
- 50 C
+ 150 C
8.3 mm
6.4 mm
2.5 mm
B40
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B40S15A
Vr - Reverse Voltage: 80 V
Unit Weight: 700 mg
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,278 € 2,78 €
0,194 € 19,40 €
0,17 € 85,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 1500)
0,117 € 175,50 €
0,087 € 783,00 €
0,084 € 2.016,00 €
0,065 € 3.217,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.