3EZ47

Diotec Semiconductor
637-3EZ47
3EZ47

Mfr.:

Description:
Zener Diodes Zener, DO-15, 47V, 3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.676

Stock:
3.676 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,237 € 2,37 €
0,165 € 16,50 €
0,144 € 72,00 €
0,135 € 135,00 €
Full Ammo Pack (Order in multiples of 4000)
0,10 € 400,00 €
0,074 € 592,00 €
0,072 € 1.728,00 €
0,055 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
47 V
Through Hole
DO-15
3 W
5 %
1 uA
24 Ohms
- 50 C
+ 150 C
Single
10 mA
Ammo Pack
3EZ
Brand: Diotec Semiconductor
Diameter: 3 mm
Ir - Reverse Current: 1 uA
Length: 6.3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: 3EZ47
Zener Current: 60 mA
Unit Weight: 434 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.