ZXTC2063E6TA

Diodes Incorporated
522-ZXTC2063E6TA
ZXTC2063E6TA

Mfr.:

Description:
Bipolar Transistors - BJT 40V 1A Medium Power TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-26-6
NPN, PNP
Dual
3 A, 3.5 A
40 V
45 V, 130 V
7 V
135 mV, 175 mV
1.7 W
190 MHz, 270 MHz
- 55 C
+ 150 C
ZXTC2063
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
DC Collector/Base Gain hFE Min: 300 at 10 mA, 2 V at NPN, 280 at 1 A, 2 V at NPN, 40 at 3.5 A, 2 V at NPN, 300 at 10 mA, 2 V at PNP, 200 at 1 A, 2 V at PNP, 20 at 3 A, 2 V at PNP
DC Current Gain hFE Max: 300 at 10 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 15 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
0

You can still purchase this product for backorder.

On Order:
13.000
Expected 11/4/2026
24.000
12.000
Expected 1/25/2027
12.000
Expected 1/27/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
0,929 € 9,29 €
0,611 € 61,10 €
0,586 € 293,00 €
Full Reel (Order in multiples of 3000)
0,365 € 1.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.