PI5USB30216DXUAEX

Diodes Incorporated
729-PI5USB30216DXUAX
PI5USB30216DXUAEX

Mfr.:

Description:
USB Switch ICs Plug-in Detector for Type-C Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
3.500
Expected 6/9/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,633 € 6,33 €
0,57 € 14,25 €
0,501 € 50,10 €
0,469 € 117,25 €
0,449 € 224,50 €
0,434 € 434,00 €
Full Reel (Order in multiples of 3500)
0,409 € 1.431,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Switch ICs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: USB Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI5USB30216x USB Switches

Diodes Incorporated PI5USB30216x USB Switches detect the plug-in orientation of cables. This device supports host mode, device mode, and dual-role mode ports. These modes feature an automatic configuration based on the voltage levels detected on CC pins. This Diodes Incorporated device supports both pin and I²C control base on ADDR pin setting and allows the system choose between the two. The plug-in detector for Type-C connector is a 12-contact, STQFN (1.6mm x1.6mm) package.
Learn More