AP7354D-18FS4-7

Diodes Incorporated
621-AP7354D-18FS4-7
AP7354D-18FS4-7

Mfr.:

Description:
LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2-DFN1010-4
1.8 V
150 mA
1 Output
Positive
250 nA
2 V
5.5 V
Fixed
- 40 C
+ 85 C
330 mV
AP7354D
Reel
Brand: Diodes Incorporated
Dropout Voltage - Max: 600 mV
Line Regulation: 0.02 %/V
Load Regulation: 40 mV
Pd - Power Dissipation: 315 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: LDO Regulator
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
175.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,149 € 745,00 €