410-418

Digilent
424-410-418
410-418

Mfr.:

Description:
Audio Modules Analog Discovery Audio Adapter+ Product Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Audio Modules
RoHS:  
Adapters
Brand: Digilent
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Analog Discovery Audio Adapter+

Digilent Analog Discovery Audio Adapter+ is equipped with 2x15 MTE connectors for compatibility with Analog Discovery 3 and the previous devices in the Discovery family. This device allows the Analog Discovery 3 to capture and analyze audio signals from external sources and connects the signals generated to devices like headphones/speakers. The Analog Discovery Audio Adapter+ is capable of both Mono and Stereo audio, with both types of connectors connected to both the Wavegen and Scope instruments. An additional 2x15 MTE connector is loaded as a pass-through for the digital signals, power supplies, trigger pins, etc. This helps in using Analog Discovery Audio Adapter+ to connect with other instruments simultaneously to support complex applications.

FEATURED PRODUCTS
DIGILENT