ASB-6335-MX03-OUS

Digi
888-ASB-6335-MX03OUS
ASB-6335-MX03-OUS

Mfr.:

Description:
Routers Accel.6335-MX03 1 USB CAT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
LTE Routers
700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz
3 Ethernet, 1 USB
Ethernet, USB
100 VAC, 24 VDC
240 VAC, 24 VDC
0 C
+ 40 C
Brand: Digi
Description/Function: High-Performance LTE Router with Gigabit Ethernet for Standard or Co-Located Deployments, Cellular Certifications - AT&T, PTCRB, Sprint, T-Mobile, Verizon
Dimensions: 147.32 mm x 147.32 mm x 48.26 mm
Operating Supply Current: 750 mA
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
Security: AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Series: ASB-6335
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: accelerated
Unit Weight: 730 g
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
8517620020
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accelerated™ Routers & Modems

Digi International Accelerated™ Routers and Modems are designed to deliver simple solutions to enable greater connectivity for all machines and devices. These routers and modems support multiple Ethernet and cellular connections, dual SIMs, and are easily upgradable to meet changing cellular standards. The accelerated routers and modems are ideal for applications involving machine-to-machine communication and Internet of Things (IoT).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
429,14 € 2.145,70 €