ASB-5400-RMA3-GLB

Digi
888-ASB-5400RMA3GLB
ASB-5400-RMA3-GLB

Mfr.:

Description:
Servers 5400-RM (AT&T Branded; no CDMA; Glb Pwr; EU)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Console Servers
Ethernet, LTE, RS-232
100 VAC to 240 VAC, 12 VDC
0 C
+ 40 C
208 mm x 133 mm x 32 mm
Brand: Digi
Data Rate: 10 Mb/s, 100 Mb/s
Number of Ports: 6 Port
Operating Supply Current: 1 A
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
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
In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
669,74 € 669,74 €