598-8D31-127F

Dialight
645-598-8D31-127F
598-8D31-127F

Mfr.:

Description:
Single Colour LEDs 0605 RA SMD Orange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.740

Stock:
7.740 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,252 € 2,52 €
0,114 € 11,40 €
0,102 € 51,00 €
0,084 € 84,00 €
0,074 € 148,00 €
Full Reel (Order in multiples of 4000)
0,058 € 232,00 €
0,056 € 448,00 €
0,054 € 1.296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0602 (1506 metric)
610 nm
Orange
20 mA
2.4 V
0605 RA SMD
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 1.2 mm
Length: 1.5 mm
Luminous Intensity: 112 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

598 Right Angle SMD LEDs

Dialight 598 Right Angle SMD LEDs are RoHS-compliant devices with non-tinted and non-diffused lens colors. These LEDs feature a 120° viewing angle, 10μA reverse current intensity, side mounting orientation, and 5V reverse voltage. The 598 right angle SMD LEDs operate at up to 85°C maximum temperature. These LEDs are available in red-orange, orange, yellow, yellow-green, blue, and true-green colors and come in a 0605 package.