594-2001-007F

Dialight
645-594-2001-007F
594-2001-007F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm Red 625nm 7in reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,402 € 804,00 €
0,379 € 909,60 €
0,361 € 1.732,80 €
0,337 € 3.370,00 €
0,329 € 8.159,20 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
1.6 mm
625 nm
54 mcd
SMD/SMT
120 deg
20 mA
1.8 V
594 Prism
Reel
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 400
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
USHTS:
8541410000
ECCN:
EAR99

594 Prism® LED Circuit Board Indicators

Dialight 594 Prism® LED Circuit Board Indicators are small single-level, right-angle indicators for precision electronics. These LED indicators are designed to withstand 260°C peak reflow temperature and provide the aesthetics of a diffused lens for better visibility. The 594 Prism LEDs provide a dominant wavelength range from 525nm to 630nm and luminous intensity range from 2mcd to 312mcd. These LED indicators feature proprietary single-level design for through-hole applications, board-edge mounting in network interface cards, networking hardware, wireless components, electronic testing, and measuring equipment.