558-3001-023F

Dialight
645-558-3001-023F
558-3001-023F

Mfr.:

Description:
LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.596

Stock:
4.596 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,47 € 14,70 €
0,954 € 95,40 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
200 deg
Indicators
Red, Green
4 mm
Snap-In
Wire
Non-Tinted, Diffused
3 mm
10 mA, 20 mA
1.9 V, 2 V
565 nm, 630 nm
5.6 mcd, 8.7 mcd
Dome
558
Bag
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99