SL001

Design Gateway
408-SL001
SL001

Mfr.:

Description:
Programmable Logic IC Development Tools SDLink : a high speed FPGA configuration module which stores data in microSD card

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,59 € 103,59 €

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Modules
FPGA
FPGA
Brand: Design Gateway
Description/Function: Standard type with SDHC microSD card
Dimensions: 28 mm x 22.86 mm x 12.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.6 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDLink microSD FPGA Configuration Module

Design Gateway SDLink microSD FPGA Configuration Module is a high-speed FPGA configuration module that stores data on a microSD card. The SDLink can configure up to 8 FPGAs simultaneously and features hot-swap configuration. This allows for swapping configuration data without a system restart. The module uses SDLink software which is a friendly graphical user interface and can be obtained through a free download.