LD-220E-M22

Delta Electronics
108-LD-220E-M22
LD-220E-M22

Mfr.:

Description:
Distance Sensors - Industrial Laser Displacement Sensors, Range 220mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/22/2026
Factory Lead Time:
71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
516,00 € 516,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Distance Sensors - Industrial
RoHS:  
220 mm
24 VDC
12 VDC
IP67
Screw Mount
- 10 C
+ 50 C
LD-E
Brand: Delta Electronics
Height: 24 mm
Length: 44 mm
Product: Distance Sensor Modules
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 25 mm
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
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD-E Laser Displacement Sensors

Delta IA LD-E Laser Displacement Sensors are designed with CMOS sensors and laser triangulation for contactless detection to determine object distance, size, and displacement. These sensors support measurement ranges of 25mm to 700mm and offer linearity of ±0.1% to ±0.3%. The LD-E sensors include digital I/O and Modbus RS-485 communication for seamless integration. These displacement sensors achieve 1.5ms high-speed response times with three adjustable speed options. Delta IA LD-E sensors are ideal for thickness and width measurement, height, position, flatness, gradient, gap, distance, and runout detection. Typical applications include front-to-back detection of electrical parts, review of O-ring presence or absence, overlap detection, and detection of PCB parts presence or absence.