H80SV24008PRFS

Delta Electronics
108-H80SV24008PRFS
H80SV24008PRFS

Mfr.:

Description:
DC/DC Converters - Chassis Mount 16.8-137.5Vin24V8.5A Pos .17 Pin Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
200 W
16.8 V
137.5 V
24 V
8.5 A
4.242 kV
Half Brick
63.1 mm
60.6 mm
13 mm
Industrial
H80SV
Brand: Delta Electronics
Input Voltage: 16.8 V to 137.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 85 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
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
56 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,55 € 13.266,00 €
270 Quote