AFB0412HB

Delta Electronics
108-AFB0412HB
AFB0412HB

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x15mm, 12VDC, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
15 mm
40 mm
12 VDC
Ball
Wire Leads - 2
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 448
Subcategory: Fans, Blowers & Accessories
Unit Weight: 13,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,09 € 12,09 €
11,85 € 118,50 €
11,70 € 292,50 €
11,65 € 582,50 €
11,43 € 1.143,00 €
9,46 € 2.365,00 €
8,00 € 3.584,00 €