03BEEG3G-R

108-03BEEG3G-R
03BEEG3G-R

Mfr.:

Description:
AC Power Entry Modules Switch Connector Filter, Single, 250VAC, 3A, Screw, N/A-Lug, Bleeder Resistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Solder Lug
BE
Bulk
Brand: Delta Electronics
Product Type: AC Power Entry Modules
Factory Pack Quantity: 90
Subcategory: Power Entry
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
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BE Switch Connector Filters

Delta Electronics / Power BE Switch Connector Filters are general-purpose filters with a switch that withstands an electrical lifetime of 10,000 cycles. These filters deliver effective EMI suppression for common and differential mode noise. The series offers a 3A to 10A current rating, 50A maximum inrush current, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. Delta BE Switch Connector Filters are UL recognized, CSA certified, and VDE approved. Options include a bleeder resistor and a Y version for 3300pF/1000pF capacitance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 180   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 1.729,80 €