MILS1812R-471K

Delevan
807-MILS1812R-471K
MILS1812R-471K

Mfr.:

Description:
RF Inductors - SMD RoHS, M83446/40-09P, Surface Mount, Shielded Inductor, .47 uH , +/- 10%
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
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,67 € 2.835,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Choke
1812 (4532 metric)
Shielded
470 nH
10 %
802 mA
310 mOhms
- 55 C
+ 125 C
40
Standard
4.8 mm
3.4 mm
3.4 mm
Iron
S1812/R
Reel
Application: RF
Brand: Delevan
Case Code - in: 1812
Case Code - mm: 532
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 150 mg
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
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.