MIL4922-23L

Delevan
807-MIL4922-23L
MIL4922-23L

Mfr.:

Description:
RF Inductors - SMD M27/367-31, Surface Mount, High Current, MIL-PRF-27/367 Qualified Power Inductors, 68 uH , +/- 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Established Reliability
Unshielded
68 uH
15 %
970 mA
418 mOhms
- 55 C
+ 130 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
MIL4922
Reel
Application: Power
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
7,22 € 722,00 €
7,10 € 1.420,00 €
6,53 € 3.265,00 €

Similar Products