ER1025-17JS

Delevan
807-ER1025-17JS
ER1025-17JS

Mfr.:

Description:
RF inductors - Leaded M39010/08-BR75JS, Through Hole, Established Reliability Inductor, .75 uH , +/- 5%
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
21,90 € 21,90 €
18,68 € 186,80 €
Full Reel (Order in multiples of 25)
15,88 € 397,00 €
15,71 € 785,50 €
14,92 € 1.492,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Established Reliability
Axial
Unshielded
750 nH
5 %
415 mA
850 mOhms
- 55 C
+ 125 C
28
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
ER1025
Reel
Cut Tape
Application: RF
Brand: Delevan
Lead Diameter: 0.51 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 350 mg
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
8504500000
USHTS:
8504508000