ER1025-02KS

Delevan
807-ER1025-02KS
ER1025-02KS

Mfr.:

Description:
RF inductors - Leaded M39010/08-BR18KS, Through Hole, Established Reliability Inductor, .18 uH , +/- 10%
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
19,92 € 19,92 €
16,99 € 169,90 €
Full Reel (Order in multiples of 25)
14,43 € 360,75 €
14,28 € 714,00 €
13,57 € 1.357,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Established Reliability
Axial
Unshielded
180 nH
10 %
1.11 A
120 mOhms
- 55 C
+ 125 C
35
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
ER1025
Reel
Cut Tape
Application: RF
Brand: Delevan
Lead Diameter: 0.51 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 350 mg
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
8504500000
USHTS:
8504508000