GC2000-F

Davies Molding
5164-GC2000-F
GC2000-F

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG-21 Cable Gland Black
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
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 995,00 €
1,87 € 1.870,00 €
1,81 € 4.525,00 €

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Cable Glands
Black
Nylon
PG21
36 mm
GC2000
Bulk
Brand: Davies Molding
Length: 45 mm
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
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
3926909989
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
Harsh Environment Cable Glands

Davies Molding Harsh Environment Cable Glands prevent cabling, wiring, or tubing from abrasion and protect enclosures from water, dust, and debris. The cable glands are supplied preassembled with a locking nut, O-ring, the body, the seal, and a sealing nut. The nylon (UL94 V-2) body provides excellent impact resistance and durability in harsh conditions. The sealing elements are comprised of TPE Rubber with an IP67 rating. The Davies Molding cable glands feature an operating temperature range of -30°C to +120°C and are RoHS and REACH compliant.