DLP-RFID1-OG

DLP Design
626-DLP-RFID1-OG
DLP-RFID1-OG

Mfr.:

Description:
Sub-GHz Modules RFID Reader OEM Ver. Board Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,27 € 81,27 €

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Sub-GHz Modules
RoHS:  
13.56 MHz
200 mW
USB
5 V
5 V
0 C
+ 70 C
79.3 mm x 55.1 mm x 5.1 mm
RFID
Brand: DLP Design
Operating Supply Voltage: 5 V
Product: RFID Readers/Writers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8526919000
USHTS:
8525503040
ECCN:
EAR99

DLP-RFID1 Module

DLP Design DLP-RFID1 Module is a device designed to read from and write to ISO 15693, ISO 18000-3, and Tag-It™ intelligent RFID transponder tags. The DLP-RFID1 Module is USB-powered, has a built-in antenna, and offers up to a 4in read range. The DLP-RFID1 Module also has a 13.56MHz reader/writer that can read and write up to 256 bytes of data and up to 15 UID/SID tags simultaneously.

FEATURED PRODUCTS
DLP DESIGN