SEN0664

DFRobot
426-SEN0664
SEN0664

Mfr.:

Description:
Pressure Sensor Development Tools Gravity: BMP585 High-Precision Barometric Pressure & Temperature Sensor (I2C / UART)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
Barometric Pressure Sensor
BMP585
Bulk
Brand: DFRobot
Dimensions: 32 mm x 27 mm x 7.18 mm
Interface Type: I2C, UART
Product Type: Pressure Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
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
9025802000
CAHTS:
9025800000
USHTS:
9025801500
JPHTS:
902580000
KRHTS:
9025802000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0664 Barometric Pressure & Temperature Sensor

DFRobot SEN0664 Gravity Barometric Pressure and Temperature Sensor brings industrial-grade reliability to challenging projects by integrating the advanced Bosch BMP585 chip into a rugged, gel-filled design. Built to withstand water, moisture, and chemical exposure, this waterproof barometric module overcomes the durability limitations of traditional sensors while delivering exceptional ±0.3hPa absolute accuracy and ultra-low noise (< 0.1Pa). Capable of detecting centimeter-level altitude changes with minimal power consumption (700μA), the environmental sensing unit supports both I2C and UART interfaces. These features make the DFRobot SEN0664 a superior choice for drone altitude stabilization, outdoor meteorological monitoring, and precision navigation systems that require long-term stability in demanding conditions.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
6
Expected 9/9/2026
6
Expected 9/22/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €