SEN0386

DFRobot
426-SEN0386
SEN0386

Mfr.:

Description:
IMUs - Inertial Measurement Units Serial 6-Axis Accelerometer for Arduino

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,41 € 21,41 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: IMUs - Inertial Measurement Units
RoHS:  
6-axis
Serial
Digital
2 g, 4 g, 8 g, 16 g
3.3 V
5.5 V
40 mA
Brand: DFRobot
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
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
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0386 6-Axis Accelerometer For Arduino

DFRobot SEN0386 6-Axis Accelerometer For Arduino integrates high-precision gyroscopes, accelerometer, and microprocessor of high-performance and advanced dynamics. This accelerometer supports 2400bps to 921600bps adjustable baud rate and 0.1Hz to 200Hz data output frequency. The SEN0386 6-axis accelerometer uses advanced digital filtering technology that reduces measurement noise and improves accuracy. This 6-axis accelerometer comes with static measurement accuracy up to 0.05 degree (dynamic 0.1) with high stability. The operates at 3.3V to 5V supply voltage.