SEN0381

DFRobot
426-SEN0381
SEN0381

Mfr.:

Description:
Proximity Sensors Digital IR Proximity Sensor (0-200cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Proximity Sensors
RoHS:  
Capacitive
0 cm to 200 cm
Cable
Digital
Brand: DFRobot
Description/Function: Digital IR Proximity Sensor
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 5 V
Product Type: Proximity Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
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
8536508099
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SEN0381 Digital IR Proximity Sensor

DFRobot SEN0381 Digital IR Proximity Sensor provides adjustable distance detection within 0 to 200cm and comes with real-time status feedback. This sensor works on the principle of diffuse-reflection of IR-light on objects and is able to auto-detect and save the distance between itself and obstacles ahead. The SEN0381 digital IR proximity sensor is equipped with a 3-pin data cable (digital signal output) that can be directly plugged into an Arduino IO expansion board. This sensor device can be widely used in applications like smart homes, house security, intelligent detection and control, and robot obstacles.