FIT1029

DFRobot
426-FIT1029
FIT1029

Mfr.:

Description:
Heat Sinks The Aluminum Heatsink Case for the LattePanda IOTA is a rugged, high-performance enclosure engineered to provide superior passive cooling and robust physical protection. It functions by integrating the entire case body as a large heatsink, efficientl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Heat Sinks
RoHS:  
Heat Sink
LattePanda IOTA
Aluminum
90.6 mm
87.6 mm
51.8 mm
Brand: DFRobot
Packaging: Bulk
Product Type: Heat Sinks
Subcategory: Heat Sinks
Tradename: DFRobot
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
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
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
LattePanda IOTA Aluminum Heatsink Case

DFRobot LattePanda IOTA Aluminum Heatsink Case is a rugged, high-performance enclosure engineered to provide superior passive cooling and robust physical protection. The DFRobot heatsink case functions by integrating the entire case body as a large heatsink, efficiently drawing heat away from the processor to prevent thermal throttling and ensure sustained performance. Key features include the fanless, silent cooling design, durable all-metal construction, and versatile mounting options. This case is specifically designed to enhance the stability and longevity of the LattePanda IOTA in demanding environments.  

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,95 € 36,95 €