FIT1021

DFRobot
426-FIT1021
FIT1021

Mfr.:

Description:
Desktop AC Adapters This 12V 60W AC/DC Power Adapter is a high-quality and flexible power solution. It comes with three interchangeable plugs (US, EU, and UK standards), making it suitable for power outlets worldwide. It is designed to deliver stable and reliable power

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
8
Expected 6/9/2026
5
Expected 7/6/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,42 € 12,42 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 VAC to 240 VAC
1 Output
60 W
12 V
5 A
500 mm
Brand: DFRobot
Height: 34.5 mm
Length: 122 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Tradename: DFRobot
Width: 55 mm
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
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT1021 12V 60W AC/DC Power Adapter

DFRobot FIT1021 12V 60W AC/DC Power Adapter includes three interchangeable plugs (US, EU, and UK) and is ideal for power outlets worldwide. This power adapter features a 12V rated voltage, 60W rated power, 5A rated current, and an input voltage range of 100V to 240V at 50Hz to 60Hz. The FIT1021 power adapter is compatible with the LattePanda Mu carrier board and powers a variety of other compatible 12V devices. This power adapter is certified to the FCC, CE, UKCA, CCC, PSE, SAA, and UL standards. The FIT1021 power adapter is available in 122mm x 55mm x 34.5mm dimensions with a 1200mm DC cable length and a 500mm power cord length.