FIT0982

DFRobot
426-FIT0982
FIT0982

Mfr.:

Description:
Heat Sinks Aluminum Passive Thin Heatsink for LattePanda Mu Compute Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
10
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Heat Sinks
RoHS:  
Heat Sinks
LattePanda Mu Compute Module
Wall Mount
Aluminum Alloy
70 mm
45 mm
11 mm
Brand: DFRobot
Packaging: Bulk
Product Type: Heat Sinks
Series: Mu
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: LattePanda
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
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LattePanda Mu Heatsinks

DFRobot LattePanda Mu Heatsinks are made of high-quality materials and designed specifically for the LattePanda Mu compute modules. The heatsinks allow for seamless interaction between LattePanda Mu and the other carrier board, enabling engineers to build various DIY projects. LattePanda heatsinks ensure a stable temperature for the LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. DFRobot LattePanda Mu Heatsinks are constructed with aluminum alloy that is durable and corrosion-resistant.